Filter Your Search
1 - 6 of 6 results
|
5402DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
TT5402DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 16 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TT5402DMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | TTL/H/L | AND GATE | TTL | LG-MAX | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIL-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5402DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
5402DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
5402DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |