Filter Your Search
1 - 6 of 6 results
|
53RA1681AL883B
Honeywell Sensing and Control
|
Check for Price | Obsolete | OTP ROM | Not Qualified | HONEYWELL SOLID STATE ELECTRONICS CENTER | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
53RA1681ANL
AMD
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | OTP ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | MOS | MILITARY | S-PQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | |||||||
|
53RA1681AL
AMD
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | OTP ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | MOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
53RA1681ANS
AMD
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | OTP ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||||
|
53RA1681AL883B
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | OTP ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | PARALLEL | 185 µA | 5.25 V | 4.75 V | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
53RA1681AL883B
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | OTP ROM | Not Qualified | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | EAR99 | 8542.32.00.71 |