Filter Your Search
1 - 10 of 381 results
|
53M15-01-1-16N
Grayhill Inc
|
$55.6493 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 16 | SP16T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-01-2-12S
Grayhill Inc
|
$56.4623 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 12 | DP12T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | SILVER | 15 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 22.46 mm | 32.54 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||
|
53M15-02-1-21S
Grayhill Inc
|
$78.1087 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 21 | SP21T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 30.91 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-01-1-24N-C
Grayhill Inc
|
$99.2647 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 24 | SP24T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | CONTINUOUS ROTATION | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 15 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 22.46 mm | 32.54 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
53M15-01-1-20N
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 20 | SP20T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-01-1-21N
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 21 | SP21T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-01-1-02N
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 15 deg | NO | GOLD OVER NICKEL | SOLDER | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||
|
53M15-01-1-17N
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 17 | SP17T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-01-1-23S
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 23 | SP23T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
53M15-02-1-24N-C
Grayhill Inc
|
$113.6639 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 2 | 24 | SP24T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | CONTINUOUS ROTATION | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 15 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 24.58 mm | 32.54 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill |