Filter Your Search
1 - 4 of 4 results
|
53D102G063GJ6
Vishay Intertechnologies
|
$14.3941 | No | Active | 1 mF | 63 V | 1.4 A | 75 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.506 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.3 mm | 41.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | |||||
|
53D102G063GJ6
Vishay Sprague
|
Check for Price | No | No | Active | 1 mF | 63 V | 1.4 A | 75 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.506 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.3 mm | 41.7 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | Vishay | EAR99 | 8532.22.00.40 | ||
|
53D102G063GJ6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 mF | 63 V | 1.4 A | 75 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.506 mA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 19.3 mm | 41.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
53D102G063GJ6E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 mF | 63 V | 1.4 A | 75 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.506 mA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 19.3 mm | 41.7 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | Vishay | EAR99 | 8532.22.00.40 |