Filter Your Search
1 - 10 of 27 results
|
53S3281AL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | OTP ROM | 1 | 2000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 175 µA | CMOS | MILITARY | S-MQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | METAL | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
53S3281AJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 50 ns | OTP ROM | 1 | 8000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 190 µA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
53S3281BL
AMD
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | unknown | QLCC | QCCN, | 20 | EAR99 | 8542.32.00.71 | |||||||
|
53S3281ANL
AMD
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 50 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-PQCC-J20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | unknown | QLCC | QCCJ, | 20 | EAR99 | 8542.32.00.71 | |||||||
|
53S3281AL883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 30 ns | OTP ROM | 1 | 512 | 4.096 k | ASYNCHRONOUS | PARALLEL | 170 µA | CMOS | MILITARY | S-MQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | METAL | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S3281BL883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 100 ns | OTP ROM | 1 | 128000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
53S3281BJ
AMD
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.257 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, | 20 | EAR99 | 8542.32.00.71 | |||||||
|
53S3281J883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 40 ns | OTP ROM | 1 | 64000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 20 µA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S3281AJ883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | OTP ROM | 1 | 2000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 190 µA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S3281BW
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | OTP ROM | 1 | 64000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 |