Filter Your Search
1 - 1 of 1 results
|
53HS15-04-2-12N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 4 | 12 | DP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .25A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 15 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 41.5 mm | 32.54 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |