Filter Your Search
1 - 10 of 37 results
|
53927-5078
Molex
|
$8.9433 | Yes | Yes | Obsolete | 50 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | ROHS COMPLIANT & T/R PACKAGE | 500VAC V | NO | .57546 N | 1 GΩ | 1 | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 90 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.261 inch | 1.043 inch | 1.875 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
85853-927P
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
53927-5010
Molex
|
Check for Price | No | Obsolete | 50 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | TRAY PACKAGE | 500VAC V | NO | .57546 N | 1 GΩ | 1 | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -20 °C | 90 °C | PEG | RECEPTACLE | TIN LEAD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.261 inch | 1.043 inch | 1.875 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||
|
87453-927LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
1-215392-7
TE Connectivity
|
Check for Price | Obsolete | 34 | 2 | 3.96 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | NO | ONE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
85853-927H
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
68653-927LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 27 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
85853-927P
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
85853-927
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
79253-927
Amphenol FCi
|
Check for Price | No | Obsolete | 27 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 |