Filter Your Search
1 - 10 of 1,741 results
|
53915-1
TE Connectivity
|
$0.1901 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | SPLICE TERMINAL | 6 mm2 | 10 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-09-07-T-S-539-100
Samtec Inc
|
$1.0820 | Yes | Active | 9 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.539 inch | 0.711 inch | 0.1 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
1-963539-1
TE Connectivity
|
$1.2632 | Yes | Yes | Active | 18 | 2 | 2.54 mm | MALE | PANEL | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | 12 V | NO | NO | NO | -40 °C | 130 °C | NOT APPLICABLE | NO | YES | 962108-2 | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 1.098 inch | 1.499 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
ZW-11-11-L-S-539-140
Samtec Inc
|
$1.4124 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.539 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
ZW-12-11-L-S-539-154
Samtec Inc
|
$1.5405 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.539 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
ZW-06-11-L-D-539-140
Samtec Inc
|
$1.5405 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.539 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
ZW-12-12-L-S-539-140
Samtec Inc
|
$1.6289 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.539 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||
|
53916-0208
Molex
|
$1.8780 | Yes | Yes | Active | 20 | 2 | 500 µm | 2 | 60 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITHOUT VACCUM PICK-UP TAPE | 500VAC V | NO | .6116 N | 100 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5052 mm | 4u inch | SURFACE MOUNT | 0.122 inch | 0.133 inch | 0.287 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | LEAD FREE | ||||||||||||||||
|
53916-0808
Molex
|
$3.5427 | Yes | Yes | Active | 80 | 2 | 500 µm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.122 inch | 0.178 inch | 1.732 inch | MOLEX LLC | compliant | Molex | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
ZW-15-10-L-D-539-118
Samtec Inc
|
$3.6190 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.539 inch | 1.5 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |