Parametric results for: 53856SERIES under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 58 results

|
-
-
-
-
-
-
Manufacturer Part Number: 53856
Select parts from the table below to compare.
Compare
Compare
76745-385-62
Amphenol FCi
Check for Price No Obsolete 62 2 2.54 mm 3 A MALE BOARD TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
76745-385-68
Amphenol FCi
Check for Price No No Obsolete 68 2 2.54 mm MALE BOARD TIN LEAD (150) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
53856-5018
Molex
Check for Price No Obsolete 50 2 635 µm 1 40 mΩ 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR TRAY PACKAGE 500VAC V NO .57546 N 1 GΩ 1 .0973 N NO NO e0 NO UL 94V-0 -20 °C 90 °C PEG RECEPTACLE TIN LEAD NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.261 inch 1.043 inch 1.875 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
53856-5010
Molex
Check for Price No Obsolete 50 2 635 µm 1 40 mΩ 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR TRAY PACKAGE 500VAC V NO .57546 N 1 GΩ 1 .0973 N NO NO e0 NO UL 94V-0 -20 °C 90 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.261 inch 1.043 inch 1.875 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
67538-568
Amphenol FCi
Check for Price No Obsolete 68 2 2.54 mm MALE BOARD PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI unknown
205061080053856
KYOCERA Connector Products Division
Check for Price Contact Manufacturer 80 2 2.54 mm 4 500 mA FEMALE BOARD GLASS FILLED POLYAMIDE AU STRAIGHT BOARD CONNECTOR NONE 650VDC V NO -55 °C 85 °C SPLIT BOARD LOCK PLUG GOLD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.05 inch 0.1 inch NO ONE STAGGERED 1.905 mm 4u inch SOLDER 0.276 inch 0.343 inch 2.501 inch 0.15 inch KYOCERA CONNECTOR PRODUCTS CORP unknown EAR99 8536.69.40.40
SD-53856-5010
Molex
Check for Price Obsolete 50 2 640 µm MALE BOARD RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO 94V-0 NO ONE SURFACE MOUNT MOLEX LLC unknown
76745-385-68LF
Amphenol Communications Solutions
Check for Price Yes Active 68 2 2.54 mm MALE BOARD MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
76745-385-68LF
Amphenol FCi
Check for Price Yes Yes Active 68 2 2.54 mm MALE BOARD MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
77313-538-56LF
Amphenol FCi
Check for Price Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.15 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40