Parametric results for: 53610-s50-4 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 53610s504
Select parts from the table below to compare.
Compare
Compare
53610-S50-4
Amphenol Communications Solutions
Check for Price Buy No Active 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR TRAY PACKAGING NO 2.224 N 10 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
53610-S50-4R
Amphenol Communications Solutions
Check for Price Buy No Active 50 2 2.54 mm 2 10 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR TRAY PACKAGING 1500VAC V NO 2.224 N 10 GΩ POLARIZED HOUSING .2502 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
53610-S50-4LF
Amphenol FCi
Check for Price Buy Yes Active 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 10 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
53610-S50-4R
Amphenol FCi
Check for Price Buy No Active 50 2 2.54 mm 2 10 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR TRAY PACKAGING 1500VAC V NO 2.224 N 10 GΩ POLARIZED HOUSING .2502 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
53610-S50-4
Amphenol FCi
Check for Price Buy No Active 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR TRAY PACKAGING NO 2.224 N 10 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
53610-S50-4LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 10 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.64 inch 3.26 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 50 Amphenol Communications Solutions