Filter Your Search
1 - 1 of 1 results
|
535EL25001IA5
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.3 V | NO | 10 ppm | 800 mV | 10 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine |