Parametric results for: 5351C-SL001 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5351csl001
Select parts from the table below to compare.
Compare
Compare
5351CSL001
Alpha Wire
Check for Price Yes Active 14 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V CE; CSA; IEC; UL NO NO NO 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 11.84 mm 304.8 mm 7X28 ALPHA WIRE CO compliant