Filter Your Search
1 - 1 of 1 results
|
534FC000509DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | 186.632 | 3.96 | 739.06272 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-48-4, 7440-02-0, 13463-67-7 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] |