Filter Your Search
1 - 1 of 1 results
|
534AA000521DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |