Filter Your Search
1 - 2 of 2 results
|
533-20.0M-550C-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 5 % | 1 PPM/YEAR | 20 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -10 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.0mm | OSCILENT CORP | compliant | Sine | ||
|
533-20.0M-550C-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 5 % | 1 PPM/YEAR | 20 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -10 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.0mm | OSCILENT CORP | compliant | Sine |