Filter Your Search
1 - 10 of 28 results
|
532L25DT40M0000
CTS Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DT14M7456
CTS Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DT20M0000
CTS Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DT16M3840
CTS Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DT36M0000
CTS Corporation
|
Check for Price | Yes | Active | 36 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DT12M0000
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine | |||
|
532L25DTFREQ
CTS Corporation
|
Check for Price | Active | CLIPPED SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | CTS CORP | compliant | Sine | |||||||||||||||||||
|
532L25DT16M8000
CTS Corporation
|
Check for Price | Yes | Active | 16.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 532 | TAPE AND REEL | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | CTS CORP | compliant | Sine | ||
|
532L25DT19M6800
CTS Corporation
|
Check for Price | Yes | Active | 19.68 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 532 | TAPE AND REEL | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | CTS CORP | compliant | Sine | ||
|
532L25DT30M0000
CTS Corporation
|
Check for Price | Yes | Active | 30 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Sine |