Filter Your Search
1 - 4 of 4 results
|
532JB000382DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||
|
532JB000382DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
532JB000382DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | Skyworks | ||
|
532JB000382DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |