Filter Your Search
1 - 1 of 1 results
|
532M52025CTT
CTS Corporation
|
Check for Price | Yes | Active | 52 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 1.89 V | 1.71 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Sine |