Filter Your Search
1 - 2 of 2 results
|
532FA000013BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 2.5 V | LVDS | 532 | IT CAN ALSO OPERATE AT 81.250000 MHZ | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
532FA000013BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 2.5 V | LVDS | 532 | IT CAN ALSO OPERATE AT 81.250000 MHZ | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock |