Filter Your Search
1 - 10 of 914 results
|
SIT1532AC-J5-DCC-32.768D
SiTime Corporation
|
$0.7813 | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock | SiTime | ||||||
|
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
|
$0.8501 | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | |||||||
|
SIT1532AC-J5-AA3-32.768E
SiTime Corporation
|
$0.8560 | Yes | Active | 32.768 kHz | LVCMOS | 10 µA | 1.3 µA | CMOS | e1 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SITIME CORP | BGA4,2X2,40/16 | unknown | Clock | SiTime | ||||||||||||||||
|
SIT1532AC-J5-D14-32.768E
SiTime Corporation
|
$0.8560 | Yes | Active | 32.768 kHz | LVCMOS | 10 µA | 1.3 µA | CMOS | e1 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SITIME CORP | BGA4,2X2,40/16 | unknown | Clock | SiTime | ||||||||||||||||
|
SIT1532AI-J4-D26-32.768E
SiTime Corporation
|
$0.8710 | Yes | Active | 32.768 kHz | LVCMOS | 10 µA | 1.4 µA | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SITIME CORP | compliant | Clock | SiTime | |||||||||||||||||
|
SIT1532AI-J4-D64-32.768E
SiTime Corporation
|
$0.8710 | Yes | Active | 32.768 kHz | 10 µA | 1.4 µA | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SITIME CORP | compliant | Clock | SiTime | ||||||||||||||||||
|
SIT1532AI-J4-D26-32.768D
SiTime Corporation
|
$0.8924 | Yes | Active | 32.768 kHz | LVCMOS | 10 µA | 1.4 µA | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SITIME CORP | BGA4,2X2,40/16 | unknown | Clock | SiTime | ||||||||||||||||
|
SIT1532AI-J4-DCC-32.768D
SiTime Corporation
|
$0.8924 | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock | SiTime | ||||||
|
SIT1532AC-J5-DCC-32.768E
SiTime Corporation
|
$1.0379 | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | BGA4,2X2,40/16 | compliant | Clock | SiTime | ||||||
|
532AA000122DGR
Silicon Laboratories Inc
|
$8.3620 | Yes | Transferred | 50 % | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |