Filter Your Search
1 - 2 of 2 results
|
531HA725M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 725 MHz | 50 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
531HA725M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 725 MHz | 50 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN |