Filter Your Search
1 - 4 of 4 results
|
531FA233M250DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 233.25 MHz | 945 MHz | 2.5 V | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||
|
531FA233M250DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 233.25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||
|
531FA233M250DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 233.25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||
|
531FA233M250DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 233.25 MHz | 945 MHz | 2.5 V | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant |