Filter Your Search
1 - 4 of 4 results
|
531EB133M333DGR
Silicon Laboratories Inc
|
$10.4074 | Yes | Yes | Transferred | 133.333 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
531EB133M333DG
Silicon Laboratories Inc
|
$10.8236 | Yes | Yes | Transferred | 133.333 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||
|
531EB133M333DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 133.333 MHz | 2.5 V | 945 MHz | 10 MHz | 121 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||||||||
|
531EB133M333DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 133.333 MHz | 2.5 V | LVPECL | 945 MHz | 10 MHz | 121 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |