Filter Your Search
1 - 4 of 4 results
|
531HA250M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 15 pF | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | |||
|
531HA250M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 50 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | |||
|
531HA250M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 50 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | |||
|
531HA250M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 15 pF | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock |