Filter Your Search
1 - 2 of 2 results
|
531CA111M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 111 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
531CA111M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 111 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRAY | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |