Parametric results for: 531BC114M285DG under Other Oscillators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 531bc114m285dg
Select parts from the table below to compare.
Compare
Compare
531BC114M285DGR
Skyworks Solutions Inc
Check for Price Yes Active 10 MHz 114.285 MHz 945 MHz 3.3 V 98 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier SKYWORKS SOLUTIONS INC compliant
531BC114M285DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 114.285 MHz 7 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 32 mA 350 ps 98 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant
531BC114M285DG
Skyworks Solutions Inc
Check for Price Yes Active 10 MHz 114.285 MHz 945 MHz 3.3 V 98 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier SKYWORKS SOLUTIONS INC compliant
531BC114M285DG
Silicon Laboratories Inc
Check for Price Yes Transferred 114.285 MHz 7 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 32 mA 350 ps 98 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant