Parametric results for: 531AC110M000DG under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 531ac110m000dg
Select parts from the table below to compare.
Compare
Compare
531AC110M000DGR
Skyworks Solutions Inc
Check for Price Yes Active 110 MHz 7 % 15 pF 3.3 V LVPECL TAPE AND REEL 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
531AC110M000DG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 110 MHz 7 % 3.3 V LVPECL TRAY 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
531AC110M000DG
Skyworks Solutions Inc
Check for Price Yes Active 110 MHz 7 % 15 pF 3.3 V LVPECL TRAY 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
531AC110M000DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 110 MHz 7 % 3.3 V LVPECL TAPE AND REEL 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock