Filter Your Search
1 - 10 of 13 results
|
91615-316BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
95615-316BLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.26 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
91615-316BLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
95615-316B
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.26 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
62853-16B
Amphenol FCi
|
Check for Price | Active | 68 | 2 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
91615-316BNLF
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 1.72 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
91615-316BN
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
91615-316B
Amphenol FCi
|
Check for Price | No | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TUBE PKG W/PICK-UP CAP | 1000VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GRAY | 0.1 inch | 0.1 inch | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.7 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||
|
91615-316BN
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
95615-316BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.26 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |