Filter Your Search
1 - 1 of 1 results
|
5315TC-115XGLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.08 mH | 40 Ω | 2 % | YES | 125 kHz | 2.3 MHz | 13 | 5415 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.26 mm | 13.61 mm | 3.81 mm | COILCRAFT INC | 5415 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |