Filter Your Search
1 - 1 of 1 results
|
5311CSL001
Alpha Wire
|
Check for Price | Yes | Active | 7 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 8.23 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |