Filter Your Search
1 - 2 of 2 results
|
530EB1330M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.33 GHz | 20 % | 2.5 V | LVPECL | TAPE AND REEL | 350 ps | NO | 1.417 GHz | 1.213 GHz | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | ||
|
530EB1330M00DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.33 GHz | 20 % | 2.5 V | LVPECL | TAPE AND REEL | 350 ps | NO | 1.417 GHz | 1.213 GHz | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock |