Filter Your Search
1 - 4 of 4 results
|
530CB66M6666DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 66.6666 MHz | 3.3 V | 945 MHz | 10 MHz | 88 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | |||||||
|
530CB66M6666DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 66.6666 MHz | 20 % | 3.3 V | CMOS | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
530CB66M6666DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 66.6666 MHz | 20 % | 3.3 V | CMOS | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
530CB66M6666DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 66.6666 MHz | 3.3 V | 945 MHz | 10 MHz | 88 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock |