Parametric results for: 530bb350m000dg under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 530bb350m000dg
Select parts from the table below to compare.
Compare
Compare
530BB350M000DG
Skyworks Solutions Inc
Check for Price Yes Active 350 MHz 20 % 15 pF 3.3 V LVDS TRAY 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
530BB350M000DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 350 MHz 20 % 3.3 V LVDS TAPE AND REEL 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
530BB350M000DGR
Skyworks Solutions Inc
Check for Price Yes Active 350 MHz 20 % 15 pF 3.3 V LVDS TAPE AND REEL 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
530BB350M000DG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 350 MHz 20 % 3.3 V LVDS TRAY 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock