Filter Your Search
1 - 10 of 2,710 results
|
530NB912M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 912 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB181M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 181 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530NB349M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 349 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530NB683M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 683 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530NB200M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 200 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB702M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 702 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB139M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 139 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB473M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 473 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB640M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 640 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530NB1042M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.042 GHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |