Parametric results for: 530JC61M4400DGR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 530jc61m4400dgr
Select parts from the table below to compare.
Compare
Compare
530JC61M4400DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 61.44 MHz 7 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
530JC61M4400DGR
Skyworks Solutions Inc
Check for Price Yes Active 61.44 MHz 7 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock