Parametric results for: 530FB162M000DGR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 530fb162m000dgr
Select parts from the table below to compare.
Compare
Compare
530FB162M000DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 162 MHz 20 % 2.5 V LVDS TAPE AND REEL 350 ps NO 945 MHz 10 MHz 350 ps 98 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
530FB162M000DGR
Skyworks Solutions Inc
Check for Price Yes Active 162 MHz 20 % 2.5 V LVDS TAPE AND REEL 350 ps NO 945 MHz 10 MHz 350 ps 98 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock