Parametric results for: 530CC48M0000DGR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 530cc48m0000dgr
Select parts from the table below to compare.
Compare
Compare
530CC48M0000DGR
Skyworks Solutions Inc
Check for Price Yes Active 48 MHz 7 % 3.3 V CMOS TAPE AND REEL NO 945 MHz 10 MHz 88 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
530CC48M0000DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 48 MHz 7 % 3.3 V CMOS TAPE AND REEL NO 945 MHz 10 MHz 88 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock