Parametric results for: 530CC33M3333DG under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 530cc33m3333dg
Select parts from the table below to compare.
Compare
Compare
530CC33M3333DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 33.3333 MHz 7 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC unknown Clock
530CC33M3333DGR
Skyworks Solutions Inc
Check for Price Yes Active 33.3333 MHz 7 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC unknown Clock
530CC33M3333DG
Silicon Laboratories Inc
Check for Price Yes Transferred 33.3333 MHz 7 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
530CC33M3333DG
Skyworks Solutions Inc
Check for Price Yes Active 33.3333 MHz 7 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 32 mA 88 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock