Filter Your Search
1 - 4 of 4 results
|
530CC33M3300DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 33.33 MHz | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||
|
530CC33M3300DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 33.33 MHz | 160 MHz | 3.3 V | 32 mA | 88 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||
|
530CC33M3300DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 33.33 MHz | 160 MHz | 3.3 V | 32 mA | 88 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||
|
530CC33M3300DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 33.33 MHz | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant |