Filter Your Search
1 - 2 of 2 results
|
530AB322M280DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||
|
530AB322M280DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 322.28 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock |