Filter Your Search
1 - 4 of 4 results
|
530AB160M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 160 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
530AB160M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 | ||
|
530AB160M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 160 MHz | 20 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
530AB160M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 20 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 |