Filter Your Search
1 - 2 of 2 results
|
0530150410
Molex
|
Check for Price | Yes | Obsolete | 4 | 1 | 1 | 20 mΩ | 2 A | MALE | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | e3 | UL, CSA | -20 °C | 85 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | SOLDER | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
53015-0410
Molex
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 2 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.183 inch | 0.234 inch | 0.394 inch | 0.129 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |