Filter Your Search
1 - 10 of 278 results
|
532CC000920DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||
|
532CC000353DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
532CA000336DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
532CC000332DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
532CB160M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | ||||||||||||||||||||||||||||||||
|
532CC000959DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
532CB000241BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 20 % | 3.3 V | CMOS | 532 | IT CAN ALSO OPERATE AT 37.056000 MHZ | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
532CC000162DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
532CA000513DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
532CA000318DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | NO | 160 MHz | 10 MHz | 32 mA | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |