Filter Your Search
1 - 10 of 126 results
|
NSTE224M16V52X104H
NIC Components Corp
|
Check for Price | No | Obsolete | 220 mF | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6285 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
NSTE472M250V52X104Y
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2519 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
NSTE472M250V52X104MF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 250 V | 10.4 A | 20 % | 47 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NSTE | 1.084 mA | NSTE(250V) | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||
|
NSTE154M25V52X104XF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 mF | 25 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.8095 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
NSTE184M20V52X104H
NIC Components Corp
|
Check for Price | No | Obsolete | 180 mF | 20 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6921 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
NSTE184M20V52X104
NIC Components Corp
|
Check for Price | No | Obsolete | 180 mF | 20 V | 16.6 A | 20 % | 7.6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6921 mA | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
NSTEW222M350V52X104JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 mF | 350 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTE473M63V52X104F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 mF | 63 V | 12.2 A | 20 % | 10 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.1623 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
NSTE472M250V52X104F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 250 V | 10.4 A | 20 % | 47 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2519 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
NSTE224M16V52X104X
NIC Components Corp
|
Check for Price | No | Obsolete | 220 mF | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6285 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 |