Filter Your Search
1 - 10 of 7,033 results
|
NCT08AK750H352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 75 Ω | 10 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT06DF300H352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 30 Ω | 1 % | 120 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DH300F352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 30 Ω | 3 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08AJ110H352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 11 Ω | 5 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04DK2R4J352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.4 Ω | 10 % | 110 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04DG9R1G352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 9.1 Ω | 2 % | 110 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08AF270J352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 27 Ω | 1 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT04AJ680J352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 Ω | 5 % | 110 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08DH360G352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 36 Ω | 3 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NCT08EK2R7F352TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.7 Ω | 10 % | 130 mW | 3520 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |