Filter Your Search
1 - 10 of 1,452 results
|
BD095-28B-K0-0350-0250-0570-NB
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.138 inch | 0.7 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BF055-28B-B-0250-0250-1200-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | NO | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.472 inch | 1.102 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BF025-28B-B-0250-0280-0500-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.197 inch | 2.205 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BD095-28B-F0-0200-0250-0570-LE
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 0.7 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BG025-28-B-0250-0250-1040-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.409 inch | 1.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BD095-28B-K1-0350-0070-0570-NG
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.067 inch | 0.7 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BD095-28B-L1-0200-0250-0250-LG
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.4892 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.197 inch | 0.7 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BG025-28-B-0600-0300-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 2 | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.098 inch | 1.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BG145-28-B-2-0320-0180-P-A
Global Connector Technology
|
Check for Price | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BG055-28B-2-0450-0530-0350-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 28 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.15 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.138 inch | 2.8 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |