Filter Your Search
1 - 10 of 487 results
|
PTSHS-528-D-14-T-AP-C-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | ALIGNMENT PIN, ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.222 inch | 0.429 inch | 1.525 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TSHR-528-D-08-A-GT-200-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
TSHC-528-D-10-340-H-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.340 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.135 inch | 0.06 inch | 1.4 inch | 0.08 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PTSHS-528-D-10-G-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.222 inch | 0.354 inch | 1.525 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
PTSHS-528-D-02-GT-AP-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ALIGNMENT PIN, ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.222 inch | 0.224 inch | 1.525 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BSTCM-528-D-18-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.437 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 1.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
HBSTCM-528-D-10-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.237 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 1.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PSSHSM-528-D-06-T-AP-C-TB-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
TTSHC-528-D-16-200-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.1 inch | 0.7 inch | 0.079 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSHC-528-D-14-440-GT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.440 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.135 inch | 0.06 inch | 1.4 inch | 0.08 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |