Parametric results for: 5279/11C SL002 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
Manufacturer Part Number: sl002
Select parts from the table below to compare.
Compare
Compare
TSM-104-01-T-DH-SL-002
Samtec Inc
$0.9835 Yes Active 7 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.24 inch 0.41 inch 0.4 inch SAMTEC INC compliant
TSM-105-01-T-DH-SL-002
Samtec Inc
$1.0958 Yes Active 9 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.24 inch 0.41 inch 0.5 inch SAMTEC INC compliant
TSM-106-01-T-DH-SL-002
Samtec Inc
$1.2625 Yes Active 11 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.24 inch 0.41 inch 0.6 inch SAMTEC INC compliant SAMTEC
TSM-105-02-L-DH-SL-002-K-TR
Samtec Inc
$1.5218 Yes Active 9 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 0.5 inch SAMTEC INC compliant
TSM-105-02-LM-DH-SL-002-P-TR
Samtec Inc
$1.6405 Yes Active 9 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 0.5 inch SAMTEC INC compliant
TSM-105-02-L-DH-SL-002-P-TR
Samtec Inc
$1.6405 Yes Active 9 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 0.5 inch SAMTEC INC compliant
TSM-105-02-L-DH-SL-002
Samtec Inc
$1.7309 Yes Active 9 2 2.54 mm 7 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-105-02-L-DH-SL-002-P
Samtec Inc
$2.3400 Yes Active 9 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 0.5 inch SAMTEC INC compliant
USL00-20L-B
KEL Corporation
Check for Price Contact Manufacturer 20 1 304.8 µm 1 100 mΩ 250 mA MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR 200VAC V NO 100 MΩ POLARIZED HOUSING UL -40 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE COPPER ALLOY RECTANGULAR BLACK 0.016 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.039 inch 0.122 inch 0.496 inch KEL CORP unknown EAR99 8536.69.40.40
SSL00-20S-0500
KEL Corporation
Check for Price Yes Contact Manufacturer 20 1 500 µm 1 100 mΩ 300 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 200VAC V NO 100 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SINGLE PRONG BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.055 inch 0.104 inch 0.594 inch KEL CORP unknown KEL CORPORATION ROHS COMPLIANT