Filter Your Search
1 - 10 of 41 results
|
5276COR002
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5276CBK990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||
|
5276CBL990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||
|
5276CBL005
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5276CYL199
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5276CRD001
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5276CGR199
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5276CGR990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||
|
5276CGR002
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5276COR001
Alpha Wire
|
Check for Price | Yes | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.41 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant |