Filter Your Search
1 - 8 of 8 results
|
52601-G34-4LF
Amphenol FCi
|
$1.8917 | Yes | Yes | Active | 34 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||||||
|
52601-G34-4
Amphenol FCi
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 1.99 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||
|
52601-G34-4LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 34 | ||||||||||||||||||||||||||||||
|
52601-G34-4R
Amphenol FCi
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 1.99 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
52601-G34-4R
Amphenol Communications Solutions
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 1.99 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
52601-G34-4RTLF
Amphenol Communications Solutions
|
Check for Price | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
52601-G34-4RTLF
Amphenol FCi
|
Check for Price | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
52601-G34-4
Amphenol Communications Solutions
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 1.99 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |